LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61199PWP

DigiKey Part Number
296-34627-5-ND
Manufacturer
Manufacturer Product Number
TPS61199PWP
Description
IC LED DRVR CTRLR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS61199PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
70mA
Frequency
500kHz ~ 800kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.25400€12.54
70€1.04657€73.26
140€0.99607€139.45
280€0.95454€267.27
560€0.92029€515.36
1 050€0.89451€939.24
2 520€0.86543€2,180.88
5 040€0.84697€4,268.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.13350