
| TPS610918DSER | |
|---|---|
| DigiKey Part Number | 296-TPS610918DSER-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS610918DSER | 
| Description | IC REG BOOST 3.3V 500MA 20TSSOP | 
| Customer Reference | |
| Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 20-TSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Function | Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 1.8V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 600kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland