
TPS61021ADSGT | |
|---|---|
DigiKey Part Number | 296-46241-2-ND - Tape & Reel (TR) 296-46241-1-ND - Cut Tape (CT) 296-46241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61021ADSGT |
Description | IC REG BOOST ADJ 3A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61021ADSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.02000 | €10.20 |
| 25 | €0.92640 | €23.16 |
| 100 | €0.82370 | €82.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.65852 | €164.63 |
| 500 | €0.63344 | €316.72 |
| 750 | €0.62299 | €467.24 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.74445 |




