Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60243DGKT

DigiKey Part Number
296-TPS60243DGKTTR-ND - Tape & Reel (TR)
296-TPS60243DGKTCT-ND - Cut Tape (CT)
296-TPS60243DGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60243DGKT
Description
IC REG CHARG PUMP 3V 25MA 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60243DGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.03000€2.03
10€1.51000€15.10
25€1.37920€34.48
100€1.23450€123.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.16568€291.42
500€1.12422€562.11
750€1.10343€827.57
Manufacturers Standard Package
Unit Price without VAT:€2.03000
Unit Price with VAT:€2.54765