

TPS56221DQPR | |
|---|---|
DigiKey Part Number | 296-39427-2-ND - Tape & Reel (TR) 296-39427-1-ND - Cut Tape (CT) 296-39427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56221DQPR |
Description | IC REG BUCK ADJ 25A 22LSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56221DQPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.02V | |
Current - Output | ||
Frequency - Switching | 300kHz, 500kHz, 950kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.17000 | €7.17 |
| 10 | €5.55900 | €55.59 |
| 25 | €5.15640 | €128.91 |
| 100 | €4.71390 | €471.39 |
| 250 | €4.50292 | €1,125.73 |
| 500 | €4.37578 | €2,187.89 |
| 1 000 | €4.27116 | €4,271.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.16071 | €10,401.77 |
| Unit Price without VAT: | €7.17000 |
|---|---|
| Unit Price with VAT: | €8.99835 |


