
TPS6213013AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-45535-2-ND - Tape & Reel (TR) 296-45535-1-ND - Cut Tape (CT) 296-45535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6213013AQRGTRQ1 |
Description | IC REG BUCK 1.3V 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS6213013AQRGTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.17475 | €3,524.25 |
| 6 000 | €1.15209 | €6,912.54 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |


