
TPS50601AY/EM | |
|---|---|
DigiKey Part Number | 296-TPS50601AY/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS50601AY/EM |
Description | IC REG BUCK ADJ 6A DIE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 6A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz, 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €968.30000 | €968.30 |
| Unit Price without VAT: | €968.30000 |
|---|---|
| Unit Price with VAT: | €1,215.21650 |

