
TPS4H000AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-45112-2-ND - Tape & Reel (TR) 296-45112-1-ND - Cut Tape (CT) 296-45112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H000AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H000AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 750mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.75900 | $17.59 |
25 | $1.60560 | $40.14 |
100 | $1.43760 | $143.76 |
250 | $1.35748 | $339.37 |
500 | $1.30916 | $654.58 |
1 000 | $1.26939 | $1,269.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | $1.23666 | $2,473.32 |
4 000 | $1.20973 | $4,838.92 |
6 000 | $1.19624 | $7,177.44 |
Unit Price without VAT: | $2.37000 |
---|---|
Unit Price with VAT: | $2.97435 |