
TPS40190DRCT | |
|---|---|
DigiKey Part Number | 296-26965-2-ND - Tape & Reel (TR) 296-26965-1-ND - Cut Tape (CT) 296-26965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40190DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40190DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91400 | €19.14 |
| 25 | €1.75240 | €43.81 |
| 100 | €1.57540 | €157.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.49096 | €372.74 |
| 500 | €1.44008 | €720.04 |
| 750 | €1.41459 | €1,060.94 |
| 1 250 | €1.38634 | €1,732.92 |
| 1 750 | €1.36983 | €2,397.20 |
| 2 500 | €1.35396 | €3,384.90 |
| 6 250 | €1.31978 | €8,248.62 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.21280 |

