
TPS3306-33DGKR | |
|---|---|
DigiKey Part Number | TPS3306-33DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3306-33DGKR |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-33DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.36762 | €3,419.05 |
| 5 000 | €1.34073 | €6,703.65 |
| Unit Price without VAT: | €1.36762 |
|---|---|
| Unit Price with VAT: | €1.71636 |

