TPS3103K33DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 019
Unit Price: €2.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 280
Unit Price: €2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17 132
Unit Price: €2.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 555
Unit Price: €2.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 787
Unit Price: €6.00000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3103K33DBVTG4

DigiKey Part Number
TPS3103K33DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3103K33DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3103K33DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes