SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2834DR

DigiKey Part Number
TPS2834DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2834DR
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2834DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
2.7A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
28 V
Rise / Fall Time (Typ)
50ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types