
TPS259530DSGR | |
|---|---|
DigiKey Part Number | 296-51893-2-ND - Tape & Reel (TR) 296-51893-1-ND - Cut Tape (CT) 296-51893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259530DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259530DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.62500 | €6.25 |
| 25 | €0.56360 | €14.09 |
| 100 | €0.49670 | €49.67 |
| 250 | €0.46472 | €116.18 |
| 500 | €0.44546 | €222.73 |
| 1 000 | €0.42960 | €429.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.41003 | €1,230.09 |
| 6 000 | €0.40045 | €2,402.70 |
| 9 000 | €0.39565 | €3,560.85 |
| 15 000 | €0.39033 | €5,854.95 |
| 21 000 | €0.38723 | €8,131.83 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |






