
TUSB3410IRHBT | |
|---|---|
DigiKey Part Number | 296-27254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB3410IRHBT |
Description | IC CONV SERIAL-TO-USB 32QFN |
Customer Reference | |
Detailed Description | 8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3410IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Serial Port Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (10kB) | |
Controller Series | TUSB | |
RAM Size | 18K x 8 | |
Interface | I2C, USB, UART | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |

