Motor Driver DMOS Parallel 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC0108BDWP

DigiKey Part Number
296-10858-5-ND
Manufacturer
Manufacturer Product Number
TPIC0108BDWP
Description
IC MOTOR DRVR 6V-18V 20SOPWRPAD
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC0108BDWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 18V
Voltage - Load
6V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types