
TPIC0107BDWP | |
|---|---|
DigiKey Part Number | 296-10857-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC0107BDWP |
Description | IC MOTOR DRVR 6V-18V 20SOPWRPAD |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC0107BDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 18V | |
Voltage - Load | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |

