8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2EUSB30ADRTR

DigiKey Part Number
296-28153-2-ND - Tape & Reel (TR)
296-28153-1-ND - Cut Tape (CT)
296-28153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2EUSB30ADRTR
Description
TVS DIODE 3.6VWM 8VC SOT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2EUSB30ADRTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 85°C (TA)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Package / Case
3-SMD, SOT-23-3 Variant
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.55100€5.51
100€0.35860€35.86
500€0.27590€137.95
1 000€0.24926€249.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21541€646.23
6 000€0.19836€1,190.16
9 000€0.18967€1,707.03
15 000€0.17991€2,698.65
21 000€0.17413€3,656.73
30 000€0.16852€5,055.60
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.10440