
TPA2025D1EVM | |
|---|---|
DigiKey Part Number | 296-30408-ND |
Manufacturer | |
Manufacturer Product Number | TPA2025D1EVM |
Description | EVAL BOARD FOR TPA2025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2025 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 2.3V ~ 5.2V | |
Utilized IC / Part | TPA2025 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €205.51000 | €205.51 |
| Unit Price without VAT: | €205.51000 |
|---|---|
| Unit Price with VAT: | €257.91505 |

