28-PowerVFQFN
cms-photo-disclaimer

LP877442A9RXVRQ1

cms-digikey-product-number
296-LP877442A9RXVRQ1TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
LP877442A9RXVRQ1
cms-description
AUTOMOTIVE, THREE 3A LOW-NOISE B
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
Radar Sensors PMIC 28-VQFN-HR (4.5x5)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Radar Sensors
Current - Supply
-
Voltage - Supply
3V ~ 4V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-PowerVFQFN
Supplier Device Package
28-VQFN-HR (4.5x5)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3 000€2.64307€7,929.21
cms-manufacturer-standard-package
Unit Price without VAT:€2.64307
Unit Price with VAT:€3.31705