Floating Point Digital Signal Processor (DSP) 167MHz 272-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C6711DZDPA167

DigiKey Part Number
296-26870-ND
Manufacturer
Manufacturer Product Number
TMS32C6711DZDPA167
Description
IC FLOATING POINT DSP 272-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 167MHz 272-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS32C6711DZDPA167 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
Host Interface, McBSP
Clock Rate
167MHz
Non-Volatile Memory
External
On-Chip RAM
72kB
Voltage - I/O
3.30V
Voltage - Core
1.26V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
272-BBGA
Supplier Device Package
272-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€38.65000€38.65
10€31.62700€316.27
40€29.13400€1,165.36
120€27.74400€3,329.28
280€26.92957€7,540.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€38.65000
Unit Price with VAT:€48.50575