

TMS320DM355ZCE270 | |
|---|---|
DigiKey Part Number | 296-23302-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355ZCE270 |
Description | IC DIGITAL MEDIA SOC 337-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355ZCE270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, I2C, SPI, UART, USB | |
Clock Rate | 270MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 337-LFBGA | |
Supplier Device Package | 337-BGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €35.88156 | €5,741.05 |
| Unit Price without VAT: | €35.88156 |
|---|---|
| Unit Price with VAT: | €45.03136 |

