
TMP435ADGST | |
|---|---|
DigiKey Part Number | 296-27241-2-ND - Tape & Reel (TR) 296-27241-1-ND - Cut Tape (CT) 296-27241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP435ADGST |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP435ADGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.98500 | €9.85 |
| 25 | €0.89520 | €22.38 |
| 100 | €0.79540 | €79.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.74780 | €186.95 |
| 500 | €0.71914 | €359.57 |
| 750 | €0.70477 | €528.58 |
| 1 250 | €0.68886 | €861.08 |
| 1 750 | €0.67957 | €1,189.25 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.69425 |


