Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3899DL20DSER

DigiKey Part Number
296-TPS3899DL20DSERTR-ND - Tape & Reel (TR)
296-TPS3899DL20DSERCT-ND - Cut Tape (CT)
296-TPS3899DL20DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3899DL20DSER
Description
NANOPOWER SUPERVISOR WITH PROGRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.82300€8.23
25€0.74480€18.62
100€0.65980€65.98
250€0.61920€154.80
500€0.59470€297.35
1 000€0.57455€574.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.54965€1,648.95
6 000€0.53747€3,224.82
9 000€0.53137€4,782.33
15 000€0.52461€7,869.15
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070