


TMP122AMDBVTEP | |
|---|---|
DigiKey Part Number | 296-24009-2-ND - Tape & Reel (TR) 296-24009-1-ND - Cut Tape (CT) 296-24009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP122AMDBVTEP |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP122AMDBVTEP Models |
Category | Features Output Switch, Programmable Resolution, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| 5 | €7.96200 | €39.81 |
| 10 | €7.65200 | €76.52 |
| 25 | €7.28080 | €182.02 |
| 50 | €7.02780 | €351.39 |
| 100 | €6.79550 | €679.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.51784 | €1,629.46 |
| 500 | €6.32784 | €3,163.92 |
| 750 | €6.22404 | €4,668.03 |
| 1 250 | €6.10050 | €7,625.62 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €11.04400 |



