Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112BIDRLR

DigiKey Part Number
296-49466-2-ND - Tape & Reel (TR)
296-49466-1-ND - Cut Tape (CT)
296-49466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112BIDRLR
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112BIDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 65°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SOT-563, SOT-666
Output Type
2-Wire Serial, I2C/SMBUS
Supplier Device Package
SOT-5X3
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
5€0.89200€4.46
10€0.84700€8.47
25€0.79480€19.87
50€0.75880€37.94
100€0.72570€72.57
500€0.65936€329.68
1 000€0.63469€634.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.59135€2,365.40
8 000€0.57233€4,578.64
12 000€0.56195€6,743.40
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.26755