cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP110EVM

DigiKey Part Number
296-TMP110EVM-ND
Manufacturer
Manufacturer Product Number
TMP110EVM
Description
EVAL BOARD FOR TMP110
Customer Reference
Detailed Description
TMP110 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-40°C ~ 125°C, -55°C ~ 150°C
Interface
I2C
Sensitivity
±0.1°C, ±0.2°C
Voltage - Supply
1.4V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TMP110
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.