
TMDSEXPL138 | |
|---|---|
DigiKey Part Number | 296-28399-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEXPL138 |
Description | ZOOM OMAP-L138 EVAL BRD |
Customer Reference | |
Detailed Description | OMAP-L138 Zoom™ OMAP™ ARM9 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | OMAP-L138 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

