
TMDSCSKCC | |
|---|---|
DigiKey Part Number | 296-48282-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCSKCC |
Description | I/O COMMON CARRIER BOARD |
Customer Reference | |
Detailed Description | - Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

