
TM4C123AE6PMIR | |
|---|---|
DigiKey Part Number | 296-47445-2-ND - Tape & Reel (TR) 296-47445-1-ND - Cut Tape (CT) 296-47445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C123AE6PMIR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123AE6PMIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.67000 | €8.67 |
| 10 | €6.76600 | €67.66 |
| 25 | €6.29040 | €157.26 |
| 100 | €5.76730 | €576.73 |
| 250 | €5.51788 | €1,379.47 |
| 500 | €5.36756 | €2,683.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.24383 | €5,243.83 |
| Unit Price without VAT: | €8.67000 |
|---|---|
| Unit Price with VAT: | €10.88085 |



