
TPS389033GQDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51978-2-ND - Tape & Reel (TR) 296-51978-1-ND - Cut Tape (CT) 296-51978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389033GQDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389033GQDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.23800 | €12.38 |
| 25 | €1.12760 | €28.19 |
| 100 | €1.00600 | €100.60 |
| 250 | €0.94808 | €237.02 |
| 500 | €0.91314 | €456.57 |
| 1 000 | €0.88437 | €884.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.84885 | €2,546.55 |
| 6 000 | €0.83146 | €4,988.76 |
| 9 000 | €0.82276 | €7,404.84 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.10840 |

