
TLV431BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24561-2-ND - Tape & Reel (TR) 296-24561-1-ND - Cut Tape (CT) 296-24561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBVRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.50750 | €1,522.50 |
| 6 000 | €0.49610 | €2,976.60 |
| 9 000 | €0.49038 | €4,413.42 |
| 15 000 | €0.48405 | €7,260.75 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |

