TLV431BCDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 772
Unit Price: €0.30000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLV431BCDBZR

DigiKey Part Number
296-17569-2-ND - Tape & Reel (TR)
296-17569-1-ND - Cut Tape (CT)
296-17569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BCDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BCDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.49900€4.99
25€0.44880€11.22
100€0.39400€39.40
250€0.36772€91.93
500€0.35190€175.95
1 000€0.33889€338.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.32281€968.43
6 000€0.31494€1,889.64
9 000€0.31100€2,799.00
15 000€0.30663€4,599.45
21 000€0.30408€6,385.68
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595