
TLV3211DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3211DCKRTR-ND - Tape & Reel (TR) 296-TLV3211DCKRCT-ND - Cut Tape (CT) 296-TLV3211DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3211DCKR |
Description | 40NS HIGH-SPEED PUSH-PULL COMPAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-5 |
Category | Current - Output (Typ) 96mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 76dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 56ns (Typ) |
Type Standard (General Purpose) | Hysteresis 4mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, CMOS, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 5pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3211QDCKRQ1 | Texas Instruments | 2 990 | 296-TLV3211QDCKRQ1CT-ND | €1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.71100 | €7.11 |
| 25 | €0.64240 | €16.06 |
| 100 | €0.56710 | €56.71 |
| 250 | €0.53124 | €132.81 |
| 500 | €0.50964 | €254.82 |
| 1 000 | €0.49809 | €498.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42766 | €1,282.98 |
| 6 000 | €0.41769 | €2,506.14 |
| 9 000 | €0.41270 | €3,714.30 |
| 15 000 | €0.40718 | €6,107.70 |
| 21 000 | €0.40395 | €8,482.95 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |










