
TLV320DAC3203IRGET | |
|---|---|
DigiKey Part Number | 296-30606-2-ND - Tape & Reel (TR) 296-30606-1-ND - Cut Tape (CT) 296-30606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IRGET |
Description | IC AMP CLASS AB STEREO 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.25600 | €12.56 |
| 25 | €1.14400 | €28.60 |
| 100 | €1.02080 | €102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.96204 | €240.51 |
| 500 | €0.92668 | €463.34 |
| 750 | €0.90896 | €681.72 |
| 1 250 | €0.88933 | €1,111.66 |
| 1 750 | €0.87786 | €1,536.25 |
| 2 500 | €0.86682 | €2,167.05 |
| 6 250 | €0.84307 | €5,269.19 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |


