TLV320AIC23BIRHDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 588
Unit Price: €3.17000
Datasheet
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC23BIRHDR

DigiKey Part Number
296-TLV320AIC23BIRHDRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC23BIRHDR
Description
IC STEREO AUDIO CODEC 28VQFN
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC23BIRHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C, Serial
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types