
TLV2783CDGSR | |
---|---|
DigiKey Part Number | 296-10683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2783CDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2783CDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |