
TLV2452CDGKR | |
|---|---|
DigiKey Part Number | 296-10580-2-ND - Tape & Reel (TR) 296-10580-1-ND - Cut Tape (CT) 296-10580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2452CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2452CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.54600 | €15.46 |
| 25 | €1.41240 | €35.31 |
| 100 | €1.26500 | €126.50 |
| 250 | €1.19472 | €298.68 |
| 500 | €1.15234 | €576.17 |
| 1 000 | €1.11748 | €1,117.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.08067 | €2,701.68 |
| 5 000 | €1.05849 | €5,292.45 |
| 7 500 | €1.04739 | €7,855.43 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.61040 |

