TLV1508IPW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 770
Unit Price: €4.67309
Datasheet
10 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1508IPW

DigiKey Part Number
296-2956-5-ND
Manufacturer
Manufacturer Product Number
TLV1508IPW
Description
IC ADC 10BIT SAR 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1508IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140€15.70486€2,198.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.70486
Unit Price with VAT:€19.70960

Other Suppliers on DigiKey

60In Stock
Ships from Rochester Electronics, LLC