
TLK3138ZDU | |
---|---|
DigiKey Part Number | 296-21607-ND |
Manufacturer | |
Manufacturer Product Number | TLK3138ZDU |
Description | IC TRANSCEIVER FULL 2/2 484BGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Gigabit Ethernet 484-BGA (23x23) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |