
LMQ62440CPPQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ62440CPPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LMQ62440CPPQRJRRQ1CT-ND - Cut Tape (CT) 296-LMQ62440CPPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ62440CPPQRJRRQ1 |
Description | IC REG BUCK 5V 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ62440CPPQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.92000 | €4.92 |
| 10 | €3.76500 | €37.65 |
| 25 | €3.47560 | €86.89 |
| 100 | €3.15690 | €315.69 |
| 250 | €3.02976 | €757.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.74529 | €8,235.87 |
| Unit Price without VAT: | €4.92000 |
|---|---|
| Unit Price with VAT: | €6.17460 |











