
TLC7701QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TLC7701QPWRQ1TR-ND - Tape & Reel (TR) 296-TLC7701QPWRQ1CT-ND - Cut Tape (CT) 296-TLC7701QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7701QPWRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.66000 | €1.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €1.06097 | €2,652.42 |
5 000 | €1.03913 | €5,195.65 |
7 500 | €1.02819 | €7,711.42 |
Unit Price without VAT: | €1.66000 |
---|---|
Unit Price with VAT: | €2.08330 |