8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352CPWR

DigiKey Part Number
296-TLC352CPWRTR-ND - Tape & Reel (TR)
296-TLC352CPWRCT-ND - Cut Tape (CT)
296-TLC352CPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC352CPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC352CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.81300€8.13
25€0.73680€18.42
100€0.65220€65.22
250€0.61204€153.01
500€0.58780€293.90
1 000€0.56784€567.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.40560