
TLC271BCDR | |
|---|---|
DigiKey Part Number | 296-TLC271BCDRTR-ND - Tape & Reel (TR) 296-TLC271BCDRCT-ND - Cut Tape (CT) 296-TLC271BCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271BCDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.93500 | €9.35 |
| 25 | €0.84840 | €21.21 |
| 100 | €0.75350 | €75.35 |
| 250 | €0.70804 | €177.01 |
| 500 | €0.68064 | €340.32 |
| 1 000 | €0.65809 | €658.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.63430 | €1,585.75 |
| 5 000 | €0.61996 | €3,099.80 |
| 7 500 | €0.61277 | €4,595.78 |
| 12 500 | €0.60481 | €7,560.12 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.60640 |

