Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252QD

DigiKey Part Number
296-7082-5-ND
Manufacturer
Manufacturer Product Number
TLC2252QD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2252QD Models
Product Attributes
Filter Similar Products
Category
Current - Supply
80µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4.4 V
Packaging
Tube
Voltage - Supply Span (Max)
16 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
210 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6 900 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6 900In Stock
Ships from Rochester Electronics, LLC