16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC085IN

DigiKey Part Number
296-7295-5-ND
Manufacturer
Manufacturer Product Number
TLC085IN
Description
IC OPAMP GP 4 CIRCUIT 16DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC085IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 425 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

425In Stock
Ships from Rochester Electronics, LLC