


TL751M08QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-TL751M08QKTTRQ1TR-ND - Tape & Reel (TR) 296-TL751M08QKTTRQ1CT-ND - Cut Tape (CT) 296-TL751M08QKTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751M08QKTTRQ1 |
Description | IC REG LINEAR 8V 750MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL751M08QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €2.86300 | €28.63 |
| 25 | €2.63560 | €65.89 |
| 100 | €2.38480 | €238.48 |
| 250 | €2.26532 | €566.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.19324 | €1,096.62 |
| 1 000 | €2.13394 | €2,133.94 |
| 1 500 | €2.10425 | €3,156.38 |
| 2 500 | €2.07135 | €5,178.37 |
| 3 500 | €2.05211 | €7,182.38 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.74390 |

