


TL750M05CKTE | |
|---|---|
DigiKey Part Number | 2156-TL750M05CKTE-ND |
Manufacturer | |
Manufacturer Product Number | TL750M05CKTE |
Description | IC REG LIN 5V 750MA 3-POWERFLEX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 3-PowerFLEX™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-4, DPAK (3 Leads + Tab) | |
Supplier Device Package | 3-PowerFLEX™ |
| Bulk: | 20411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | €0.69708 | €257.92 |
| Unit Price without VAT: | €0.69708 |
|---|---|
| Unit Price with VAT: | €0.87484 |

