
TL3842DR-8 | |
|---|---|
DigiKey Part Number | 296-TL3842DR-8TR-ND - Tape & Reel (TR) 296-TL3842DR-8CT-ND - Cut Tape (CT) 296-TL3842DR-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3842DR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3842DR-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43700 | €4.37 |
| 25 | €0.39240 | €9.81 |
| 100 | €0.34330 | €34.33 |
| 250 | €0.31996 | €79.99 |
| 500 | €0.30590 | €152.95 |
| 1 000 | €0.29431 | €294.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.28207 | €705.17 |
| 5 000 | €0.27470 | €1,373.50 |
| 7 500 | €0.27101 | €2,032.57 |
| 12 500 | €0.26692 | €3,336.50 |
| 17 500 | €0.26453 | €4,629.27 |
| 25 000 | €0.26223 | €6,555.75 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

