THS6062IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 192
Unit Price: €8.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.61348
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28 996
Unit Price: €14.03333
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6062IDRG4

DigiKey Part Number
THS6062IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6062IDRG4
Description
IC TRANSCEIVER FULL 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver Full DSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6062IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
DSL
Number of Drivers/Receivers
0/2
Duplex
Full
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes