


SN74AHCT257PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT257PWRTR-ND - Tape & Reel (TR) 296-SN74AHCT257PWRCT-ND - Cut Tape (CT) 296-SN74AHCT257PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT257PWR |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27700 | €2.77 |
| 25 | €0.24680 | €6.17 |
| 100 | €0.21420 | €21.42 |
| 250 | €0.19860 | €49.65 |
| 500 | €0.18916 | €94.58 |
| 1 000 | €0.18232 | €182.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17503 | €350.06 |
| 4 000 | €0.16978 | €679.12 |
| 6 000 | €0.16715 | €1,002.90 |
| 10 000 | €0.16424 | €1,642.40 |
| 14 000 | €0.16254 | €2,275.56 |
| 20 000 | €0.16090 | €3,218.00 |
| 50 000 | €0.15737 | €7,868.50 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

